Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 23rd November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
Function Generator
>
TG300 series 3MHz Function generators
TG300 series 3MHz Function generators
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Thurlby Thandar >
The three models in the
TG300 series
include a basic function generator, a function generator with frequency counter and a function generator with frequency counter and internal sweep generator. These models provide very high waveform quality under all conditions and represent the state-of-the-art in low-cost analogue function generators.
0.03Hz to 3MHz frequency range
Fast and accurate frequency measurement
Wide range level control with 2mV to 20V peak to peak amplitude
Simultaneous display of frequency and amplitude
RMS, peak to peak or DC offset amplitude display
Very high waveform quality at all frequencies and levels
Variable symmetry with constant frequency
Variable DC offset with zero detent
1000:1 frequency change by vernier or sweep voltage
Auxiliary TTL/CMOS output
External seven digit 120MHz frequency counter (
TGA320
and
TGA330
)
Precision internal linear or logarithmic variable sweep generator (
TGA330
)
Internal or external amplitude modulation (
TGA330
)
Complies with
EN61010-1
and
EN61326
Thurlby Thandar TG300 series
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each
Description
Order Code
1+
3+
5+
Qty
3MHZ FUNCTION GENERATOR (RE)
85-1294
171.00
161.00
152.00
85-1294 is available to credit account holders only
3MHZ FUNCTION GEN WITH FREQ COUNTER (RE)
85-1295
196.00
186.00
175.00
3MHZ FUNCTION GENERATOR WITH SWEEP (RE)
85-1296
215.71
202.83
194.14
Add To Favourites
View Basket
Technical Specification
Show
Hide
Type
Mftrs. pt. no.
Order code
Function generator
TG315
85-1294
Function generator with frequency counter
TG320
85-1295
Function generator with frequency counter and internal sweep generator
TG330
85-1296
Function generator
Frequency
Frequency range
0.03Hz to 3MHz in 7 ranges
Vernier range
1000:1 on each range
Waveform types
Sine, triangle, square, DC, symmetry
Meter functions
Frequency
Autoranging
Amplitude
Peak to peak or rms value
DC Offset
With clipping indicator
Outputs
Main
50 or 600Ω
Aux out
0 to 5V TTL/CMOS
Sweep out
TG330
only
Frequency counter
TG320
and
TG330
Frequency ranges
5Hz to 25MHz and 20MHz to 120MHz autoranging
Input sensitivity
50mV
Input impedance
1MΩ/25pF
Measurement time
Selectable 0.5 or 5s
Resolution
6 Digits in 0.5s, 7 digits in 5s
Accuracy
±1 Digit
Sweep modes
External
Input impedance
10kΩ
Input sensitivity
0 to 3V for 1000:1 sweep
Max. input voltage
±10V
Linearity
Better than 1%
Max. slew rate
0.1V/µs
Internal
TG330
Sweep range
1000:1 within each range
Sweep rate
Adjustable 20ms to 20s typ.
Sweep mode
Linear or logarithmic
Sweep output
3V ramp from 600Ω
Amplitude modulation
TG330
Depth
Variable 0 to 100% typ.
Frequency
400Hz (internal), DC to 20kHz (external)
External sensitivity
Approx. 2V peak to peak for 50% modulation
Input impedance
40kΩ
General
AC Input
110 to 120V or 220 to 240V 50/60Hz
Dimensions L x W x H (mm)
235 x 260 x 88
Weight (kg)
1.9
Operating temperature
+5°C to +40°C @20-80% RH
Storage temperature
-10°C to +65°C
For detailed technical specifications please see data sheet
available at www.rapidonline.com or contact Rapid Electronics
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited