|
|
|
|
|
This multifunction dead circuit finder
consists of a transmitter and a receiver and, using bright, easy to read LEDs and clear audible indication, is a simple to use, error free solution for a variety of applications including fuse finding, wire tracing, wire picking and wire break detection.
- Simple operation by single button each on transmitter and receiver
- Traces cables up to 500mm away
- Auto power off
- Low battery indication
- Self check facility
- Will drive long cables
- Works with or without Earth
- Receiver will work up to one metre away
- Receiver features dual audible/visual indication
- Receiver automatically adjusts to received signal strength
- Transmitter features warning of short circuit or hazardous voltages
- Transmitter unit is protected against accidental mains connection up to 440V
- Carrying case included
- Complies with BS EN 61010-1:300V Cat III (receiver)
- Complies with BS EN 61326 (with amendment A1)
- CE marked
- Manufacturers two year guarantee
- Socket & See DCF 200
Requires a 9V MN 1604 or similar battery for both transmitter and receiver (not included) – see Batteries section.
|
|
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|