Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 17th May 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
You are in :
Tools, Fasteners & Production Equipment
>
Test Equipment
>
Electrical Testers
>
BattPAT battery powered PAT tester
BattPAT battery powered PAT tester
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by First Stop Safety >
The
BattPAT
is a portable, battery powered unit that is ideal for the non-technical to perform portable appliance testing in a wide range of domestic and industrial settings. The unit is supplied with test result labels, sample forms and a battery charger unit, ensuring that testing can be carried out quickly and easily.
Easy to use, with clearly marked buttons for different appliances
Pass/fail result clearly shown
Low current earth continuity test for testing sensitive equipment
Insulation resistance test voltage compatible with surge-protected leads
Powered by rechargeable battery and battery charger (supplied)
Carries out hundreds of tests between charges
Tests include Class I metal, Class I plastic, Class II, power cord
View full technical specification
Average Customer Review :
Read Reviews here
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
3+
Qty
BATT PAT PAT TESTER RE
85-1908
279.00
265.00
Add To Favourites
View Basket
Technical Specification
Show
Hide
Earth continuity test
Measurement current
170mA
OC voltage
9V
Tolerance
5% +20mΩ
Fail threshold (normal lead)
>300mΩ
Fail threshold (long lead)
>900mΩ
Insulation test
Test voltage
360V
SC current
<3mA
Tolerance
5% +0.1
Fail threshold (Class I)
<2MΩ
Fail threshold (Class II)
<4MΩ
Polarity test
Test voltage
5V
SC current
0.5mA
Working load
>30kΩ
Battery and charging
Battery type
8.4V, NiMH, 285mAH
Life
500 operations
Fast charge
100mA, 1hr.
Trickle charge
5mA
Charger
12V DC 300mA
Customer Reviews
Show
Hide
Applies to product: 85-1908
Reviewed by
L.Radebe
7 May 2008
This was the best PAT tester I have ever used, the functionality of the unit was second to none and anyone could use it from the word go. Id recommend this product to any user that is not too technically minded.
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited