Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/tools

You are not logged in - Login  | 23rd November 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Test Equipment > Analysers/Testers/Counter > Atlas ESR - Capacitance and Equivalent Series Resistance meter
Atlas ESR - Capacitance and Equivalent Series Resistance meter
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Peak >
Measuring a capacitors ESR (Equivalent Series Resistance) is a great way to assess the condition of a capacitor, particularly electrolytics. The Atlas ESR measures both ESR and capacitance, giving you all the information you need in one test.

Just connect the gold plated Kelvin probes to the capacitor, even in-circuit, and press test. ESR is measured to a resolution as fine as 0.01W. Capacitance can range from 1uF to 22,000µF.

The Atlas ESR is even protected against highly charged capacitors and will automatically perform a controlled discharge function before continuing with the analysis.

  • Supports capacitors from 1µF to 22,000µF
  • Can measure both ESR and capacitance
  • Enhanced dynamic range
  • High resolution
  • Analyses at the industry standard of 100kHz
  • Can test both in- and out-of-circuit
  • Polarity free testing
  • Protected against highly charged capacitors
  • Compact size 100 x 70 x 20mm
  • Fitted with a long life alkaline battery
  • Peak model ESR60
  • Measures capacitance and ESR
  • ESR resolution as fine as 0.01W
  • Capacitance measurement from 1µµF to 22,000µF
  • Analyses at the industry standard frequency of 100kHz
  • Software automatically eliminates any errors due to capacitor reactance
  • Protected against charged capacitors
  • Automatic controlled discharge function
  • Polarity free, connect any way round
  • ESR measurement works in-circuit
  • Can be used to short-circuit tracing
  • Gold plated Kelvin-wired crocodile clips
  • Test leads are 18" long
  • Supplied with premium grade probes, battery and user guide
  • Includes alkaline battery GP23A, MN21 (12V remote control/lighter type)
  • Designed and built in the UK
  • ROHS, WEEE and CE Compliant
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+2+5+ Qty
ATLAS ESR TESTER (RE)
  85-2104  This product is RoHS exempt  
66.8561.5056.58 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited