Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/tools

You are not logged in - Login  | 22nd November 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Soldering Equipment > Solder Removal/Rework > Leadfree solder/desolder station
Leadfree solder/desolder station
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Xytronic >
An economical digital soldering/desoldering station providing many functions normally only found on much more expensive models.

  • Supplied complete with soldering and desoldering irons, allowing both soldering and desoldering operations to be performed
  • Self-contained diaphragm type vacuum pump
  • Vacuum control is via a push button on the desoldering iron
  • Suction continues for 1 to 2 seconds after the button is released to ensure that tips and tubes are fully cleared
  • An analogue gauge displays vacuum pressure up to 60cm/Hg (23in./Hg)
  • Temperature is electronically controlled by digital front panel controls, removing the need to change tips for different applications
  • Zero voltage switching and fully grounded circuitry makes the unit safe for use on static sensitive devices
  • An optional 80W hot air pencil is available, allowing the station to double up as a hot air supply for applications such as heat shrinking, glue drying or curing, fault-finding, small SMD devices, or for preheating
  • Stands for both soldering and desoldering irons included
  • Mains connection is via an IEC type mains inlet on the rear of the unit
  • A suitable mains lead fitted with UK standard 13A plug is supplied
  • A wide range of spare parts, tips and filters are available to keep the station performing at maximum efficiency
  • See order code 85-0968, etc., for soldering tips for the 210ESD iron
  • A 1.2mm desoldering tip and a 1.6mm chisel soldering tip are fitted as standard
  • Xytronic model: LF-8000 (station), 210ESD (soldering iron) DIA80A (desoldering iron), HAP80 (hot air pencil)
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+5+10+ Qty
SOLDER/DESOLDER STATION LF-8000 (RE)
  85-0566  This product is RoHS exempt  
299.95274.95249.95 Buy
REPLACEMENT SOLDERING IRON 210ESD RC
  85-5147  RoHS  
24.9522.6320.14 Buy
REPL. BARREL FOR 85-5145 (RC)
  85-5172  RoHS  
0.590.530.46 Buy
REPL. HEATING ELEMENT FOR 85-5145 (RC)
  85-5174  RoHS  
10.9510.069.11 Buy
 Price 
REPL. HEATER HOLDER ASS. FOR 85-5145 (RC
  85-5176  RoHS  
Was 2.88   NOW 1.44 Buy
 1+5+10+ 
BARREL AND NUT FOR DIA80 85-1158 (RC)
  85-1092  RoHS  
1.191.080.92 Buy
REPLACEMENT ELEMENT FOR 85-1158 (RC)
  85-1086  RoHS  
17.9515.6813.54 Buy
HOT AIR PENCIL HAP80 85-1156/85-0566 RC
  85-1088  RoHS  
46.9543.2138.32 Buy
HEATING ELEMENT FOR 85-1088 (RC)
  85-1090  RoHSThis product has been reduced within the last 7 days!  
9.958.956.95 Buy
CIGARETTE TYPE FILTER (RC)
  85-1196  RoHS  
0.450.380.35 Buy
COTTON FILAMENT (10) (RE)
  85-1198  This product is RoHS exempt  
0.700.630.60 Buy
GLASS COLLECTOR TUBE (RE)
  85-1200  This product is RoHS exempt  
5.254.804.50 Alert
85-1200 will be available in 1-2 months
1.0MM TIP FOR DIA80 (RC)
  85-1094  RoHS  
6.505.955.30 Buy
1.2MM TIP FOR DIA80 (RC)
  85-1096  RoHS  
6.505.955.30 Alert
85-1096 will be available in over 2 Months
1.5MM TIP FOR DIA80 (RC)
  85-1098  RoHS  
6.505.955.30 Alert
85-1098 will be available in 1-2 months
SOLDER TIP CLEANER REFILL (RC)
  85-0628  RoHS  
1.101.051.00 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.