Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/tools

You are not logged in - Login  | 22nd November 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Soldering Equipment > Solder Removal/Rework > Lead-free desolder/hot air station
Lead-free desolder/hot air station
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Xytronic >
An economical station designed especially for lead-free desoldering.

  • Self-contained diaphragm type vacuum pump
  • Vacuum control is via a push button on the desoldering iron
  • Suction continues for 1 to 2 seconds after the button is released to ensure that tips and tubes are fully cleared
  • A large digital display, can be switched to either Fahrenheit or Centigrade, is used to set the target temperature and to monitor the actual tip temperature
  • Freestanding iron and solder stands
  • Temperature is electronically controlled by a front panel control, removing the need to change tips for different applications
  • Zero voltage switching and fully grounded circuitry makes the unit safe for use on static sensitive devices
  • An optional 80W hot air pencil is available, allowing the station to double up as a hot air supply for heat shrinking, glue drying or curing, fault-finding, small SMD devices, or for pre-heating PCB track areas or hardware
  • Energy saving mode cuts power by 33% after 15 minutes inactivity
  • Mains connection is via an IEC type mains inlet on the rear of the unit
  • A range of spare parts, tips and filters are available to keep the station performing at maximum efficiency
  • A 1.2mm tip is supplied as standard
  • Supplied complete with UK mains plug
  • Xytronic model: LF-6000 (station), DIA80A (iron), HAP80 (hot air pencil)
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+5+10+ Qty
LEADFREE DESOLDERING STATION LF-6000 (RC
  85-1156  RoHS  
249.00215.00189.00 Buy
REPLACEMENT ELEMENT FOR 85-1158 (RC)
  85-1086  RoHS  
17.9515.6813.54 Buy
HOT AIR PENCIL HAP80 85-1156/85-0566 RC
  85-1088  RoHS  
46.9543.2138.32 Buy
HEATING ELEMENT FOR 85-1088 (RC)
  85-1090  RoHSThis product has been reduced within the last 7 days!  
9.958.956.95 Buy
BARREL AND NUT FOR DIA80 85-1158 (RC)
  85-1092  RoHS  
1.191.080.92 Buy
1.0MM TIP FOR DIA80 (RC)
  85-1094  RoHS  
6.505.955.30 Buy
1.2MM TIP FOR DIA80 (RC)
  85-1096  RoHS  
6.505.955.30 Alert
85-1096 will be available in over 2 Months
1.5MM TIP FOR DIA80 (RC)
  85-1098  RoHS  
6.505.955.30 Alert
85-1098 will be available in 1-2 months
SOLDER TIP CLEANER REFILL (RC)
  85-0628  RoHS  
1.101.051.00 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited