Text Size
T
T
T
www.rapidonline.com
/tools
You are not logged in -
Login
| 22nd November 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools
Cases
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
Christmas
You are in :
Tools, Fasteners & Production Equipment
>
Soldering Equipment
>
Accessories
>
Leadfree solder/desolder station
Leadfree solder/desolder station
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Xytronic >
An economical digital soldering/desoldering station providing many functions normally only found on much more expensive models.
Supplied complete with soldering and desoldering irons, allowing both soldering and desoldering operations to be performed
Self-contained diaphragm type vacuum pump
Vacuum control is via a push button on the desoldering iron
Suction continues for 1 to 2 seconds after the button is released to ensure that tips and tubes are fully cleared
An analogue gauge displays vacuum pressure up to 60cm/Hg (23in./Hg)
Temperature is electronically controlled by digital front panel controls, removing the need to change tips for different applications
Zero voltage switching and fully grounded circuitry makes the unit safe for use on static sensitive devices
An optional 80W hot air pencil is available, allowing the station to double up as a hot air supply for applications such as heat shrinking, glue drying or curing, fault-finding, small SMD devices, or for preheating
Stands for both soldering and desoldering irons included
Mains connection is via an IEC type mains inlet on the rear of the unit
A suitable mains lead fitted with UK standard 13A plug is supplied
A wide range of spare parts, tips and filters are available to keep the station performing at maximum efficiency
See order code
85-0968
, etc., for soldering tips for the 210ESD iron
A 1.2mm desoldering tip and a 1.6mm chisel soldering tip are fitted as standard
Xytronic model: LF-8000
(station),
210ESD
(soldering iron)
DIA80A
(desoldering iron),
HAP80
(hot air pencil)
View full technical specification
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
1+
5+
10+
Qty
SOLDER/DESOLDER STATION LF-8000 (RE)
85-0566
299.95
274.95
249.95
REPLACEMENT SOLDERING IRON 210ESD RC
85-5147
24.95
22.63
20.14
REPL. BARREL FOR 85-5145 (RC)
85-5172
0.59
0.53
0.46
REPL. HEATING ELEMENT FOR 85-5145 (RC)
85-5174
10.95
10.06
9.11
Price
REPL. HEATER HOLDER ASS. FOR 85-5145 (RC
85-5176
Was 2.88
NOW 1.44
1+
5+
10+
BARREL AND NUT FOR DIA80 85-1158 (RC)
85-1092
1.19
1.08
0.92
REPLACEMENT ELEMENT FOR 85-1158 (RC)
85-1086
17.95
15.68
13.54
HOT AIR PENCIL HAP80 85-1156/85-0566 RC
85-1088
46.95
43.21
38.32
HEATING ELEMENT FOR 85-1088 (RC)
85-1090
9.95
8.95
6.95
CIGARETTE TYPE FILTER (RC)
85-1196
0.45
0.38
0.35
COTTON FILAMENT (10) (RE)
85-1198
0.70
0.63
0.60
GLASS COLLECTOR TUBE (RE)
85-1200
5.25
4.80
4.50
85-1200 will be available in 1-2 months
1.0MM TIP FOR DIA80 (RC)
85-1094
6.50
5.95
5.30
1.2MM TIP FOR DIA80 (RC)
85-1096
6.50
5.95
5.30
85-1096 will be available in over 2 Months
1.5MM TIP FOR DIA80 (RC)
85-1098
6.50
5.95
5.30
85-1098 will be available in 1-2 months
SOLDER TIP CLEANER REFILL (RC)
85-0628
1.10
1.05
1.00
Add To Favourites
View Basket
Technical Specification
Show
Hide
Mains input
230V AC 50 Hz
Soldering iron output
100W
Desoldering iron output
80W
Temperature range
soldering
200 to 450°C
desoldering
300 to 450°C
Vacuum
60cm/Hg max.
Dimensions
320 x 270 x 160mm
Weight
14kg
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.