Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/tools

You are not logged in - Login  | 22nd November 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Hand Tools > Screwdrivers > Ergo screwdrivers
Ergo screwdrivers
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Bahco >
Exhaustive studies and tests – both practical and in the laboratory – lie behind the handle desgin of the Ergo screwdrivers. This has resulted in a handle that has different diametrics for different functions. The large part of the handle allows high torque to be applied, while the small part of the handle can be used with a lighter touch for speedy tightening or loosening of screws. The blade is made of special hardened steel, plated to stop corrosion, and the tip is of Propoint design – phosphated for maximum dimensional accuracy and no peeling – and meets ISO standard 2380. Other features include:

  • Only rounded contours – no pressure points
  • Soft, high friction handle material with rigid surface for comfortable grip and maximum friction even when the hand is oily
  • Flat face so the screwdriver will not roll
  • Can be hung on a peg, or secured by string
  • Easy to choose the right tip with colour-coded handle and symbol on the end. Colour and symbol will not wear out
  • Large, rounded end lets you apply force without hurting the palm of your hand
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+5+10+ Qty
SLOT HEAD BE-8010 (RE)
  86-2000  This product is RoHS exempt  
2.051.821.75 Buy
SLOT HEAD BE-8020 (RE)
  86-2002  This product is RoHS exempt  
2.302.081.97 Buy
SLOT HEAD BE-8030 (RE)
  86-2004  This product is RoHS exempt  
2.602.352.25 Buy
SLOT HEAD BE-8040 (RE)
  86-2006  This product is RoHS exempt  
3.072.802.60 Buy
SLOT HEAD BE-8150 (RE)
  86-2008  This product is RoHS exempt  
4.504.183.80 Buy
SLOT HEAD BE-8155 (RE)
  86-2010  This product is RoHS exempt  
5.955.385.10 Buy
PHILLIPS BE-8600 (RE)
  86-2018  This product is RoHS exempt  
3.563.253.05 Buy
PHILLIPS BE-8610 (RE)
  86-2020  This product is RoHS exempt  
4.954.313.72 Buy
PHILIPS BE-8620 (RE)
  86-2022  This product is RoHS exempt  
6.205.665.35 Buy
CHUBBY PHILLIPS BE-8602 (RE)
  86-2028  This product is RoHS exempt  
4.493.953.81 Buy
POZI HEAD BE-8800 (RE)
  86-2030  This product is RoHS exempt  
4.353.903.74 Buy
POZI HEAD BE-8810 (RE)
  86-2032  This product is RoHS exempt  
5.104.654.40 Buy
POZI HEAD BE-8820 (RE)
  86-2034  This product is RoHS exempt  
6.706.055.78 Buy
POZI HEAD BE-8830 (RE)
  86-2036  This product is RoHS exempt  
10.109.228.70 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166