Text Size  T   T   T www.rapidonline.com
Rapid Logo

/tools

You are not logged in - Login  | 17th May 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Affiliate Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Hand Tools > Gardening Tools > Garden ties
Garden ties
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Draper >
A pack of 75 ratchet ties, ideal for use in the garden, garage, workshop and home.

  • Approximate contents: 25 of each of:
  • 95mm x 2.5mm
  • 120mm x 4.8mm
  • 190mm x 4.8mm
  • Draper type 60485
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code Price Qty
GARDEN TIES PACK OF 75 (RE)
  86-9774  This product is RoHS exempt  
1.40 Buy
Add To Favourites 
View Basket View Basket

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited