Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/tools

You are not logged in - Login  | 21st November 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Hand Tools > Component Forming > Component preforming machine
Component preforming machine
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Cliff >
The PM-1 is designed to cut to length and preform axial lead components ready for fitting into PC Board, where the component is parallel to the board. The components may be fed in bandolier form (assuming a 5mm pitch between components or multiples thereof), or loose by means of the built-in chute slots. Finished components are collected in a standard size storage box which may be located under the cutter head, or (preferably) in front of the machine – using the supplied metal chute under the cutters. All adjustments are carried out on top of the machine using the built-in scales. Setting instructions are printed on the machine. Components are cut and formed without scoring or damaging the leads. Wire links can also be rapidly produced from bandoliered wire. General construction features anodised aluminium body with heavy steel sides.

  • The free running blades are 35mm diameter and produced in M2 high-speed steel
  • The cutting and bending wheels are in high carbon steel, all are hardened and tempered as appropriate
  • The bandolier drum supports have lugs which latch into keyhole slots on the sides of the machine allowing the drum to sit over the machine when in use
  • This system takes up less space and allows gravity feed of components into the machine
  • The machine will cut and form a comfortable and effortless 40,000 components an hour
  • Guards are fitted all round the cutting and vending wheels for protection of fingers
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+3+ Qty
PM1 COMPONENT PREFORMING UNIT (RE)
  86-4200  This product is RoHS exempt  
375.00345.00 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  
Products that may also be of interest  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited