Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/tools

You are not logged in - Login  | 1st December 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Tools, Fasteners & Production Equipment > Cases > IP Rated Boxes/Cases > IP66 polystyrene and polycarbonate enclosures
IP66 polystyrene and polycarbonate enclosures
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Spelsberg >
A range of IP66 rated, grey (RAL7035) enclosures, ideally suited to electrical and electronic installations, available with or without metric knock-outs, with either grey or clear lids.

  • Quick-release Polyamide 6,6 screws
  • Smooth sided, grey lid type is available in polystyrene or glass resin-forced polycarbonate
  • Wall or surface mounting via cut-outs below the screw covers or screws inside the box, which are outside the sealed area of the box
  • Groove and lip in the base seal the box with a seamless polyurethane gasket
  • Corrosion free, resistant to most alkalins and acids
  • Polystyrene: Temperature resistance to +70°C, Impact resistant, and Non-flammable
  • Polycarbonate: Temperature resistance to +115°C, UV resistant, and Halogen free
  • Spelsberg TK series
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+10+25+50+ Qty
94X65X57MM POLYSTYRENE ENCLOSURE (RE)
  30-1605  This product is RoHS exempt  
4.203.993.713.61 Buy
94X94X57MM POLYSTYRENE ENCLOSURE (RE)
  30-1610  This product is RoHS exempt  
4.644.384.213.99 Buy
110X110X66 POLYSTYRENE ENCLOSURE (RE)
  30-1620  This product is RoHS exempt  
6.206.035.895.57 Buy
130 X 94 X 57 POLYSTYRENE ENCLOSURE (RE)
  30-1630  This product is RoHS exempt  
6.355.995.755.29 Buy
130X130X75 POLYSTYRENE ENCLOSURE (RE)
  30-1635  This product is RoHS exempt  
7.957.507.206.65 Buy
180X110X90 POLYSTYRENE ENCLOSURE (RE)
  30-1645  This product is RoHS exempt  
11.409.709.408.65 Buy
182X180X90 POLYSTYRENE ENCLOSURE (RE)
  30-1655  This product is RoHS exempt  
12.9012.1011.7010.70 Buy
254 X 180 X 90 POLYSTYRENE ENCLOSURE R.E
  30-1660  This product is RoHS exempt  
17.2516.1015.5514.95 Buy
94X65X57 P.STYRENE ENCLOSURE MET K/O R.E
  30-1670  This product is RoHS exempt  
4.153.903.803.47 Buy
110X110X66 PSTYRENE ENCLOSURE MET K/O RE
  30-1674  This product is RoHS exempt  
6.506.125.905.45 Buy
Add To Favourites 
View Basket View Basket

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited