Uni-T UTD1102C 100MHz 2 Channel Handheld Digital Storage Oscilloscope

Uni-T UTD1102C 100MHz 2 Channel Handheld Digital Storage Oscilloscope

MPN
UTD1102C
Brand
Uni-T
Order Code
85-4006

Discontinued


The Uni-T 100MHz 2 Channel Handheld Digital Storage Oscilloscope (DSO) has all of the features you expect in a digital scope and some you could only have wished for. Uni-T oscilloscopes give you greater control, portability a large colour display and easy signal analysis.

Easy to carry, the Uni-t DSO has a number of superb features, including the ability to allow complex processing of the signal by high-speed digital signal processing circuits, while data can be sent over a LAN or a WAN for processing or archiving. On top of that, this high-quality oscilloscope’s own signal analysis software can extract many useful time-domain features such as rise time, pulse width, amplitude, while it can also be used for frequency spectra, histograms and statistics, persistence maps, and a large number of parameters, making it the ideal tool for engineers in specialized fields such as telecommunications.

With the broadest portfolio of digital oscilloscopes available, the richest set of product features, the most extensive analysis capability and their award-winning service and support, the Uni-t 100MHz DSO is the right oscilloscope to meet your needs.


  • Power: 100 to 240V 50/60Hz 1.5A
  • LCD Size: Diagonal 145mm (5.7 inches)
  • Three-hour battery
  • Product colour: Red and grey
  • Product weight: 1.8kg
  • Product size: 268mm x 168mm x 60mm
  • Included: Probe x 2 (1x, 10x switchable), current voltage convertor x 2 (UT-M03, UT-M04) Power Cord, DC Adaptor and English Manual, Test Lead
No. of Channels 2
Bandwidth 100MHz
Accuracy ±2%

Trustpilot