Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Uhu 45581 Heavy Duty Epoxy Blistercard Adhesive 24ml

Uhu 45581 Heavy Duty Epoxy Blistercard Adhesive 24ml

Order Code:  

87-2470

  Copy to clipboard
Brand: UHU  Copy to clipboard MPN: 45588  Copy to clipboard
 Report an error

Discontinued

High-strength, 2-component epoxy for fast and strong bonds up to 3000 N/cm².
  • Resistant to impact, ageing and temperatures from –20 to +100°C
  • Resistant to dampness, oil, diluted acids, alkalis and many solvents
  • Can be drilled, filled and painted after curing
  • After mixing, cures to a yellowish solid
  • Supplied in 24ml dual syringes

Reviews


Be the first to submit a review