Image representative of range

USBscope50 Dso



Order Code: 85-2254
Manufacturer: Elan
Manufacturer Part No: USBCSOPE50
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£169.00
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

Digital Storage Oscilloscope, 75MHz Bandwidth, 800 x 600mm Screen, Auto, Normal, Single Trigger Mode, 1ns/div to 4S/div in 1, 2, 4 steps Sweep Speed, 1 Channel, 8bits Resolution, 30mV/div to 3V/div (1x), 300mV/div to 30V/div (10x) Sensitivity, 5V 200mA USB Powered Power Source, 1GS/s Sample Rate, AC, DC and Ground Coupling, 1MR Input Impedance, 16pF Input Capacitance, -10°C to +45°C Temperature Range, USB Interface, Comes Complete with Software, 50MS/s 8-bit Single Shot Sampling Rate, 1GS/s Equivalent Time Sampling, 75MHz Analogue Bandwidth, 300V Input Range with x10 Probe, AC or DC Coupling, Programmable Input Offset, Programmable Trigger Threshold and Edge Modes, 3000-point Sample Depth with Pre and Post Trigger, Three Time and Three Voltage Cursors, 200ma Host Power Consumption, with Support for Suspend, Probe Compensation Output Signal, use as a Stand-alone Unit or Stack with other Units, Convenient Small Size, Input Galvanically Isolated from USB Port to 300V CAT II, 75mm Length, 30mm Width, 18mm Height, 42g Weight
  • USB Interface
  • Comes complete with software
  • 50MS/s 8-bit single shot sampling rate
  • 1GS/s Equivalent time sampling
  • 75MHz Analogue bandwidth
  • 300V Input range with x10 probe
  • AC or DC coupling
  • Programmable input offset
  • Programmable trigger threshold and edge modes
  • 3000-point sample depth with pre and post trigger
  • Three time and three voltage cursors
  • 200mA Host power consumption, with support for suspend
  • Probe compensation output signal
  • Use as a stand-alone unit or stack with other units
  • Convenient small size – dimensions 75 x 31 x 17.5mm approx.
  • Input galvanically isolated from USB port to 300V Cat II

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input
Single-shot sample rate max.50MS/s
Effective sample rate max.1GS/s
Channels1 per USBscope50
Input ranges (10 division full scale)x1 probe30mV to 3V per division (300mV to 30V full scale voltage)
x10 probe300mV to 30V per division (3V to 300V full scale voltage)
Vertical resolution8 bits
Bandwidth75MHz 3dB
Offset range±100% of range
CouplingAC, DC and Ground
Impedance1MΩ/16pF
DC accuracy typ.±4%
Timebase
Range1ns/division to 4s/division in 1, 2, 4 steps
Accuracy±0.02%
Resolution20ns single-shot, 1ns RIS mode
Trigger
TypeRising edge, falling edge, greater than, less than
ModeAuto, normal and single
DelayProgrammable in steps of sample period, 0 to 65535 steps
Bandwidth60MHz
Range100% of range
System requirementsWindows 98SE/ME/2000/XP
InterfaceUSB 12Mbits/s
Power requirement200mA from USB bus

Questions


Be the first to ask a question

Reviews


Be the first to submit a review