USBscope50 1GS/s Digital storage oscilloscope




This innovative device is a miniature PC based oscilloscope that features a maximum sampling rate of 1GS/s and a bandwidth of 75MHz.

Its small size, USB connectivity, PC based functionality and high performance deliver many user benefits, including ease of use, versatility and economy.

A feature of this unit, and with the other units in the Elan USB range, is the ability to be stacked together. This facility means that, for example, two USBscope50 units may be stacked together to create a dual channel oscilloscope that has channel to channel matching and concurrent triggering. Furthermore it is possible to stack together differing types of test equipment so that any combination of test requirements, e.g. a synchronised signal generator and oscilloscope, is achievable.

Relevant connectors to stack two units together are included with this unit. Should the need arise to stack together more than two units the stacking connector kit must be purchased, contact Rapid<

  • USB Interface
  • Comes complete with software
  • 50MS/s 8-bit single shot sampling rate
  • 1GS/s Equivalent time sampling
  • 75MHz Analogue bandwidth
  • 300V Input range with x10 probe
  • AC or DC coupling
  • Programmable input offset
  • Programmable trigger threshold and edge modes
  • 3000-point sample depth with pre and post trigger
  • Three time and three voltage cursors
  • 200mA Host power consumption, with support for suspend
  • Probe compensation output signal
  • Use as a stand-alone unit or stack with other units
  • Convenient small size – dimensions 75 x 31 x 17.5mm approx.
  • Input galvanically isolated from USB port to 300V Cat II


Requires standard BNC oscilloscope probes (not included) – see this section.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: USBCSOPE50

USBscope50 Dso

85-2254ROHS Exempt£169.00

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input
Single-shot sample rate max.50MS/s
Effective sample rate max.1GS/s
Channels1 per USBscope50
Input ranges (10 division full scale)x1 probe30mV to 3V per division (300mV to 30V full scale voltage)
x10 probe300mV to 30V per division (3V to 300V full scale voltage)
Vertical resolution8 bits
Bandwidth75MHz 3dB
Offset range±100% of range
CouplingAC, DC and Ground
Impedance1MΩ/16pF
DC accuracy typ.±4%
Timebase
Range1ns/division to 4s/division in 1, 2, 4 steps
Accuracy±0.02%
Resolution20ns single-shot, 1ns RIS mode
Trigger
TypeRising edge, falling edge, greater than, less than
ModeAuto, normal and single
DelayProgrammable in steps of sample period, 0 to 65535 steps
Bandwidth60MHz
Range100% of range
System requirementsWindows 98SE/ME/2000/XP
InterfaceUSB 12Mbits/s
Power requirement200mA from USB bus


Questions


Be the first to ask a question

Reviews


Be the first to submit a review