Image representative of range

USBwave12 Function Generator



DISCONTINUED

Order Code: 85-2256
Manufacturer: Elan
Manufacturer Part No: USBWAVE12
View all from this manufacturer
 





ROHS Exempt
ROHS Exempt



Discontinued
! Product is discontinued and unavailable to buy. Technical information is still available below, and alternatives will be shown below where available.




 
Key Features

Data Sheets

Single Channel Function Generator with BNC Output and USB PC Interface, Each USBwave12 can be Stacked to Increase Channel Count, 300V CAT II Isolation between BNC Ground and USB Ground, User Selectable Sine, Square or Triangle Wave Outputs, Programmable 0 to +/-10V Offset Range with 80mV Resolution, Programmable 0 to 360Deg Phase Range with 0.8789Deg Resolution, Uses Direct Digital Synthesis (DDS) for Excellent Stability, 50R Output Impedance, Output can be put into Hi-Z State, Host Powered from USB (300mA typ), 0 to 12MHz Frequency Range, 0 to 10Vpp Amplitude, Sine, Square, Triangle Output Waveforms, USB v1.1, USB2.0 Interface, -10°C to +45°C Temperature Range, 75mm Length, 30mm Width, 18mm Height, 42g Weight, Designed to Allow a Broad Range of Waveforms and Output Frequencies to be Generated
  • USB Interface
  • Comes complete with software
  • Sine, square and triangle wave output
  • Output frequency 12MHz max. (sinewave)
  • ±10V Maximum amplitude, with offset feature
  • 50Ω Output impedance
  • Output can be tri-stated
  • User programmable frequency and phase
  • Use as a stand-alone unit or stack with other units
  • Convenient small size – dimensions 75 x 31 x 17.5mm approx.
  • Output via BNC connector
  • Output galvanically isolated from USB port to 300V Cat II

There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review