Image representative of range

Used with any laptop or PC with a USB port, the USB ADC-11 is a low-cost solution for converting voltage signals into digital samples for up to 11 voltages at a time. In addition, the unit has 2 control outputs which may be used as alarms. The USB ADC-11 can be used in conjunction with Picoscope and Picolog software which enables users to monitor, store and analyse acquired data. In addition, examples for C, Delphi, Visual Basic, LabVIEW and Agilent VEE are provided for custom programming. The optional terminal board enables larger voltages to be measured and connection of external sensors including temperature (sensors not included).

  • Measures up to 11 voltages
  • 2 digital outputs for control
  • Interface to PC and power via USB
  • 10 bit and 12 bit versions available


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

10+

Manufacturer Part #: PP239

USB Picolog 1012 Data Logger 10 Bit

85-7430ROHS Exempt£98.07£89.54£83.15

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy
     

1+

     

Manufacturer Part #: PP240

USB Picolog 1216 Data Logger 12 Bit

85-7431ROHS Exempt£105.00

discontinued

Receive stock notification by text or 

Out Of
Stock
    

1+

3+

10+

    

Manufacturer Part #: PP053

Terminal Board for Picolog 1012 and 1216

85-7702ROHS Exempt£15.99£15.14£14.39

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Order code85-743085-7432
Pico typeUSB ADC-11/10USB ADC-11/10
Channels1111
Input range0 to 2.5V (unipolar, single ended)0 to 2.5V (unipolar, single ended)
Resolution and accuracy10 bit (1024 levels) @ 1%12 bit (4096 levels) @ 0.5%
Sample rate20kS/s20kS/s
Digital outputs2 channels @ 3.3V2 channels @ 3.3V
PC connectionUSB1.1 (USB2.0 compatible)USB1.1 (USB2.0 compatible)
Power supplyFrom USB (100mA max)From USB (100mA max)
Environmental20°C to 30°C for quoted accuracy,20°C to 30°C for quoted accuracy,
0°C to 70°C overall, 20-90%RH0°C to 70°C overall, 20-90%RH
Input connectorDB25 femaleDB25 female


Questions





Question by Pat McCarthy
18th November 2011

Qcan you confirm that the picolog and picoscope software will work ok with WINDOWS 7? Thanks.
AHi Pat Thanks for your question. Pico have confirmed that these products are compatible with Windows 7.


Reviews


Be the first to submit a review