Mentor 262.14 Aluminium/Steel Collapsible Handle - Zinc Plated - 121 x 75mm

MPN
262.14
Brand
Mentor
Order Code
31-0976
Country of Origin
Poland

Discontinued


Buy Top Mounted Aluminium Collapsible Handle from Mentor - a rugged, collapsible aluminium handle for mounting on the top of cases and equipment.


  • Handle is locked with a spring in both end positions
  • Material: GD-Al Si 12
  • Carrying capacity 1000N per pair
  • Includes M4 x 10 cheese head screws and spring washers
  • Mentor type 262.14
Type Collapsible
Material Aluminium
Finish Zinc-plated

Trustpilot