Toolcraft 826054 Helping Hand LED Magnifier Lamp

MPN
826054
Brand
Toolcraft
EAN-13
4016138689686
Order Code
51-1594
Country of Origin
Taiwan

Discontinued


An extremely versatile, combined workstation tool with a gooseneck magnifier lamp and 16 LEDs for maximum lighting of the work area. The tool has three 'helping hands': two rigid and one flexible for securely supporting the work-piece at any angle.

With its soldering iron holder and solder wire reel holder, it is perfectly suited for supporting components and PCBs while soldering. The LED lights can be powered either by the mains power supply unit as well as by 4x AA batteries.


  • Flexible third hand
  • LED illumination
  • Swan neck table magnifying lamp
  • Holder for soldering iron
  • Large glass lens with 2x magnification
  • Small embedded lens for 4x magnification of extremely small parts
  • Ring light with 16 LEDs and gooseneck for optimal lighting
  • Adjustable third hand with two alligator clips
  • Additional flexible 250mm gripping arm with alligator clip
  • Soldering iron holder
  • Wire reel holder
  • Cleaning sponge
  • Easily adjustable hinge
  • Heavy metal stand
  • Supplied complete with mains adaptor, 10mm & 19mm wire reel spindle, cleaning sponge and lens cap
  • Batteries not included


Type Helping hands
Flexible third hand
Size 265 x 178 x 178mm
Soldering iron holder

Questions

*Question functionality currently disabled
Question by: Product code: 51-1594

Q. Can the soldering iron holder be mounted on the left hand side for left hand users

A. Hi Dave. Thank you for your question. Sorry the sides are not interchangeable.


Trustpilot