Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
48-0965
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
48-0965
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
You are in:
Home
>
Tools & Equipment
>
Timers & Counters
>
Temperature Contollers
>
Temperature controller
>
Temp Ctrlr, K 0-800c Input
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Timers & Counters
48-0902
only
£1.20
11 Pin Plug-in Panel Mount Socket
48-0900
only
£0.80
8 Pin Plug-in Panel Mount Socket
48-0955
only
£42.50
Temp Ctrlr, J 0-400c Input.
48-0960
only
£42.50
Temp Ctrlr, K 0-200c Input.
48-0965
only
£42.50
Temp Ctrlr, K 0-800c Input
Enlarge
Image representative of range
Temp Ctrlr, K 0-800c Input
Order Code:
48-0965
review this product
Manufacturer:
Autonics
Manufacturer Part No:
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£42.50
ROHS Compliant
Clearance Item
Buy
Key Features
Data Sheets
There is no PDF available for this product
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Temperature
Thermocouple
Manufacturers no.
range (°C)
type
TOS series
TOL series
0 - 400
J
–
TOLB3RJ4
0 - 200
K
–
TOLB3RK2
0 - 800
K
–
TOLB3RK8
0 - 100
Pt100
–
TOLB3RP1
0 - 200
Pt100
TOSB4RP2
–
Power supply
100-240V AC
110/220V AC
50/60Hz
50/60Hz
Allowable voltage range
90 ~ 110% of rated voltage
Power consumption
2VA
3VA
Setting accuracy
FSD ±2%
Dimensions (mm)
DIN 48 x 48
DIN 96 x 96
Weight
160g
600g
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2