Image representative of range

TGA1200 Series waveform generators




The models in the TGA1200 series combine a true variable clock arbitrary generator with a high performance DDS function generator and pulse generator in a single instrument.

  • One, two or four waveform channels, independent or linked
  • 40 or 100MS/s 12-bit arbitrary waveform capability using true variable clock architecture
  • 64K or 1M point waveform memory per channel
  • 16 or 40MHz function generators using Direct Digital Synthesis (DDS)
  • Multiple standard waveforms including sine, square, triangle, haversine, ramps, pulse and sin(x)/x
  • Pulse train pattern generation for up to 10 pulses
  • Complex waveform sequencing and looping capability using up to 1024 waveform segments
  • Wide range sweep, AM, tone switching and signal summing
  • Inter-channel triggering, summing and phase control
  • Phase locking on multiple generators
  • External ARB clock input (TGA1210x units only)
  • Waveform creation/editing tools built-in
  • Built-in trigger generator, gated and triggered burst modes
  • Tone switching facilitates precision DTMF generation
  • RS-232 and GPIB (IEEE-488.2) interfaces for external control and waveform loading
  • USB interface for TGA1210x models
  • Backlit 20 character x 4


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

5+

Manufacturer Part #: TGA1241

40 Ms/s 1 Channel Waveform Generator

85-1286ROHS ExemptTechnical Datasheet£959.00£889.00£840.00

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: TGA1242

40 Ms/s 2 Channel Waveform Generator

85-1287ROHS Exempt£1749.00£1621.00£1531.00

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: TGA1244

40 Ms/s 4 Channel Waveform Generator

85-1288ROHS ExemptTechnical Datasheet£2627.00£2434.00£2298.00

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: TGA12101

100 Ms/s 1 Channel Waveform Generator

85-1289ROHS ExemptTechnical Datasheet£1349.00£1308.00£1268.00

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: TGA12102

100 Ms/s 2 Channel Waveform Generator

85-1290ROHS Exempt£2100.00£1980.00£1875.00

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: TGA12104

100 Ms/s 4 Channel Waveform Generator

85-1291ROHS ExemptTechnical Datasheet£3049.00£2874.00£2709.00

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Mftrts. pt. no.Sampling frequencyChannelsOrder code
TGA124140MS/s185-1286
TGA124240MS/s285-1287
TGA124440MS/s485-1288
TGA12101100MS/s185-1289
TGA12102100MS/s285-1290
TGA12104100MS/s485-1291
Operating modes
ContinuousSweep
Triggered burstMulti channel sweep
GatedTone switching
Waveform types
SineSin(x)/x
SquarePulse
TrianglePulse train
DCCosine
Positive rampHaversine
Negative rampHavercosine
Arbitrary
Inputs
TriggerData hold
ModulationRef clock
SumARB clock
Outputs
Main per channelCursor/marker
Sync per channelRef clock
SumARB clock
Mftrts. pt. no.AC InputL(mm)W (mm)H (mm)W(kg)Order code
TGA1241100, 115 or 230V AC 50/60Hz335212 (½ rack)130 (3U)4.185-1286
TGA1242100, 115 or 230V AC 50/60Hz335350130 (3U)7.185-1287
TGA1244100, 115 or 230V AC 50/60Hz335350130 (3U)7.285-1288
TGA12101100, 115 or 230V AC 50/60/400Hz335212 (½ rack)130 (3U)4.285-1289
TGA12102100 to 230V AC 50/60/400Hz335350130 (3U)5.985-1290
TGA12104100 to 230V AC 50/60/400Hz335350130 (3U)685-1291
Operating temperature+5°C to +40°C @20-80% RH
Storage temperature-20°C to +60°C
Supplied items
TGA124xIEC mains lead, RS-232 lead, printed manual, Waveform Manager Plus software
TGA1210xAs TGA124x plus USB drivers, Compact Flash memory card, Compact Flash card reader/writer
For detailed technical specifications please see data sheet available at www.rapidonline.com or contact Rapid Electronics


Questions


Be the first to ask a question

Reviews


Be the first to submit a review