Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid StripCutter Stripboard Cutter 3.5mm

Order Code:  

34-0608

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: StripCutter  Copy to clipboard
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.89
10+ £5.21
50+ £4.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1,123 in Stock, despatched same dayAdditional 4,000 due on 03/09/2024

This simple tool is ideal for easy copper track cutting on stripboards and prototyping boards. Simply insert the tool in a hole at the point where the break is required and twist clockwise.


  • Swivel top handle for easy turning
  • Bit size 3.5mm
  • Overall length 115mm
Type Stripboard cutter
Pieces N/A
Length 115mm

To use this facility please Sign In.

Sign In

Reviews


Surprisingly effective

Reviewed by: Stephen Hughes - 21 May 2021
This cuts track accurately and well with a greatly reduced risk of copper bridges at the edges when compared with my previous cutter.

Life Made Easier

Reviewed by: Mr Stephen Bellamy - 05 June 2017
You can use a drill bit but this makes life easier having a handle moulded onto the bit. For a slight extra over a bare bit this is well worth it.