Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SD100, SD151, SD150, SD30 Soldering Iron and Helping Hands Set

Order Code:  

89-7010

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SD100, SD151, SD150, SD30  Copy to clipboard
 Report an error

Discontinued

This comprehensive soldering bundle consists of a 30W soldering iron, a 100W soldering iron, a de-soldering gun and a 'robot' soldering stand with magnifier to hold components during soldering.


    30W soldering iron:
  • Class 1 electrically insulated soldering irons with cool grip handle which stays comfortable during prolonged use
  • 30W/230V
  • Fitted with replaceable soldering tip
  • Includes 1.5m of cable with BS approved 230Volt/13Amp plug
  • Model No. SD30

    100W soldering iron:
  • 100W/230V
  • Class 1 electrically insulated soldering iron with cool grip handle which stays comfortable during prolonged use
  • Fitted with replaceable soldering tip
  • Includes 1.5m of cable with BS approved 230Volt/13Amp plug
  • Sealey model SD100

    Solder removing gun:
  • Aluminium/composite construction suitable for sucking excess solder from joints and components
  • Push button operation
  • Fitted with hard wearing Teflon tip
  • Model No. SD151

    Mini Robot soldering stand with magnifier:
  • Ideal for awkward jobs where a third hand is needed
  • Cast steel base for extra stability
  • Fitted with two, fully articulated crocodile clamps and Ø50mm magnifying glass
  • Model No. SD150
Type Soldering iron & helping hands kit

Reviews


Be the first to submit a review