Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Antex Solder Pots

<P>Soldip<STRONG> solder pot </STRONG>from <STRONG>Antex</STRONG> suitable for dipping and tinning components and wires.</P>
  • Recommended for heavy-duty and lead-free solder dipping
  • Power rating 90W
  • Solder capacity 140g
  • Extremely stable design
  • Pot seated on ceramic and nylon base 120 x 120mm
  • May be used free-standing or alternatively screwed to the bench for greater safety
  • Four 5mm diameter holes on 100 x 100mm fixing centres for bench mounting
  • Detachable tray surrounds crucible, retains excess dross when cleaning solder surface
  • Supplied complete with 1.5m burn-proof cable
  • Replacement elements available
Soldip Max
Typical operating temperature385°C
Wattage 90W
Voltage 230V
Frequency 50Hz / 60Hz
Solder capacity140g
Crucible diameter 39mm
Overall height126mm
Solder suitabilityLead free solder
*Question functionality currently disabled


06 June 2012 Question by: Rapid Customer | Product code: 85-1058
Q. what are the dimensions of the crucible / melting pot
A. hi, thanks for your question. The crucible base is 120mm x 120mm and the height is 126mm.