Image representative of range

Rolson 1000w 9 Fin Oil Heater



Order Code: 86-5782
Manufacturer: Rolson
Manufacturer Part No: 90010
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£19.95
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

A range of Oil Filled Heaters from Rolson with power outputs from 1000W to 2000W. Oil filled radiators have the advantage that they retain heat, so a room doesn't lose all its heat if a door is briefly opened. The heaters have a thermostatic control with indicator light and a tip-over cut-out switch for safety in case the heater is accidentally knocked over.
  • Oil Filled Heaters
  • Power outputs from 1000W to 2000W
  • Good heat retention
  • Produce steady heat
  • Thermostatic control with indicator light
  • Tip-over cut-out switch for safety
  • Self resetting thermostatic control
  • Power cable length 1800mm
  • Rolson types 90010, (1000W), 9012 (1500W) and 9014 (2000W)

There is no PDF available for this product

Questions





Question by Bill | Product code: 86-5782
7th October 2011

QHi 1) Can this heater be left on permanently day and night ? 2) Can it be used with a timer plug ? 3) Does the thermostat work on the oil temperature, or the ambient air temperature ? Many thanks Regards Bill
AThanks for the enquiry Bill this unit can be left on for long periods of time but should be monitered in case it can be used with a timer plug but it must be one that can handle that current rating at least 10Amps the unit appears to work on the oil temperature rather than air temperature


Reviews


Be the first to submit a review