The Richco Key Slot with Locking Bayonet Nose KSLBN-2-1 (Pack of 25) is used for attaching a variety of standoffs and fasteners to circuit boards and panels. It provides the strength of metal inserted studs, the convenience of arrowheads and has been designed to be anti-rotational, and it is quickly and easily removable, without tooling.
- Slides in and out easily
- For use in combination with a key-slot hole so that circuit board may be
removed for repairs.
- Protrusion of only 2.4mm on underside of chassis
- Manufactured from Nylon 6.6
- Colour: Natural
- Top hole: Snap lock 4mm ±0.08mm
- Panel thickness: 1.57mm
- Available with stand-off heights of 3.2, 6.4, 9.5 and 12.7mm
- Temperature range -40°C to +85°C
- RoHS compliant
- UL Flame rating V-2
| Between Board Height |
12.7 |
| Material |
Nylon |
| Mounting Hole Diameter |
4mm |