Electrosound Resistance Substitution Box 1 to 999,999 Ohms in 1 Ohm Steps

MPN
ERS8050
Brand
Electrosound
Order Code
85-1502

Discontinued


A six decade resistance substitution box ideally suited to educational establishments.


  • Box will simulate resistances from 1Ω to 999,999Ω in 1Ω steps
  • Required resistance is set by selecting the correct value from six rotary decade switches which clearly indicate the value selected
  • An additional 1kΩ resistor is provided connected between one of the terminals of the internal resistance and a third terminal so the unit can be used as an accurate potential divider
  • All outputs are on 4mm terminals with 4mm sockets
  • Housed in an ABS box with non-slip rubber feet
  • Voltage rating 250V
  • Power rating 600mW
  • Dimensions 110 x 75 x 50mm
Decade Box Type Substitution box
Dimension 110 x 75 x 50mm
Dimensions 110 x 75 x 50mm
Height 50mm
Length 110mm
Power Source 250V

Questions

*Question functionality currently disabled
Question by: Product code: 85-1502

Q. what is the accuracy of the resistance values?

A. Hi Terry, thank you for your question. ±1% tolerance resistors are used.


Trustpilot