We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

RVFM FT-68BU Remote Cable Tester



RVFM FT-68BU Remote Cable Tester
Image Representative of range.

Order Code:

85-1998

 


QtyEx Vat
1+£26.56
26.56



In Stock
Despatched same day



 
Key Features

Data Sheets

Mini LAN Tester, Open, Short, Straight, Crossover Testing, LED, Beep Sound Indication, Can Test RJ45/UTP, RJ45/STP, RJ11, RJ12, USB Cables, Beep Sound Indications, Battery Power Status Indication, Manual/Auto Select Function, Sound Switch, Power Saving Mode, 12V Battery Power Source, 90mm Length, 50mm Width, 24mm Height, 68g Weight, Connect One Plug of Cable to Main Unit, and the other Plug to Remote Unit, Power on the Power Switch on Main Unit, Then Select Test Mode with Auto or Manual, & Sound on or Off, Push Test Button to Start the Testing, Read the Test Results from the LED Indications
  • Tests cable runs up to 91m
  • Fast and simple test process
  • Open circuit, short circuit, straight and crossover tests
  • Clear LED indication for test result
  • Battery power status indication
  • Powered by 9V PP3 alkaline battery (not supplied - see Batteries section)
  • Dimensions 144 x 86 x 25.5mm
  • Weight 168g

There is no PDF available for this product.



Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

v 3.0

loading

1