Raaco 136204 Profi Service Case - PSC 4-01 No Inserts

MPN
136204
Brand
Raaco
Order Code
14-0550
Country of Origin
Denmark

Discontinued


Strong carrying cases manufactured from blue polypropylene. The cases can be subdivided by adding inserts, available separately.
  • Cases are supplied empty, without inserts
  • Inside of case has a moulded grid that locks inserts in place
  • By mixing different sizes of inserts a huge variety of combinations can be achieved
  • Sliding locks
  • Handle
  • Colour: Raaco blue
  • Overall size 338 x 261 x 57mm
  • Inner size 316 x 220 x 46mm
  • Net weight 509g
Type Organiser
Colour Raaco blue
Height 57mm
Length 338mm
Net weight 509g
Width 261mm

Accessories


Trustpilot