RCD Tester
Image representative of range

RCD Tester Rc2000



Order Code:

85-2540

Qtyex VATinc VAT
1+£230.09£276.11
3+£209.08£250.90
ROHS Compliant
ROHS Compliant

Free shipping available
Free shipping available

Despatched 3-4 weeks



Receive stock notification by text or 

Manufacturer: Martindale
Manufacturer Part No: RC2000
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range



 
Key Features

Data Sheets

Digital RCD Tester, 6 to 500mA (Full Trip), 3 to 250mA (Half Trip), 150mA (Fast Trip) Tripping Current, LCD Display, 240Vac Power Source, 0°C to +40°C Operating Temperature Range, 190mm Length, 90mm Width, 54mm Height, 350g, Digital RCD Tester, 0 to 1999 mSec Timing Range, 2% Timing Accuracy, 1A HBC Fuse, EMC: Meets BS EN 50081-1, BS EN 50082-1, LVD: Meets BS EN 61010-1 Safety Approvals, Ideally Suited for the Testing of Residual Current Protection Devices, in Compliance with The16th Edition of the IEE Wiring Regulations
  • The RCD rating is set using the conveniently centrally located rotary switch
  • Three different current (full, half and fast test) are available at a touch of one selector, and 0° or 180° (positive/negative half cycle) can be set on the second selector
  • Supplied with quality soft protective carry case, mains test lead and user manual

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
RCD ratings (IDN)6mA, 10mA, 30mA, 100mA, 300mA and 500mA
Half trip settings3mA, 5mA, 15mA, 50mA, 150mA and 250mA
Fast trip settings150mA (for IDN = 6, 10 and 30mA only)
Test polarity0° and 180°
Timing range0 to 1999ms (1ms resolution)
Timing accuracy±2% of reading ±1 digit
Dimensions190 x 90 x 54mm

Questions

Be the first to ask a question

Reviews

Be the first to submit a review