Press-n-Peel PCB transfers

Press-n-Peel PCB transfers



Manufacturer : RVFM
View all from this manufacturer




A film which can be used to create PCB layouts quickly and easily.

  • The image of the required PCB is printed directly onto the film using a photocopier or laser printer
  • The film is then ironed onto plain copper clad material using a domestic iron and left to cool for a few minutes
  • The film is then removed leaving the impression of the required circuit
  • Etching can then be done in the normal fashion
  • Supplied in 216 x 279mm (8.5 x 11in.) sheets (letter setting on printers)
  • Supplied in packs of 5 sheets


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer’s Part Number: PRESS-N-PEEL

Press-n-peel Transfers Pack 0f 5

34-4450Technical Data Sheet£17.40
Buy

In stock, despatched same day

Questions



Question by Gary | Product code: 34-4450
6th February 2013

QHello Does it have a shelf life
AHi Gary. Thank you for your question. There is no shelf life on these.

Reviews

Be the first to submit a review