Affix 3-10 Nylon Round Spacers 10.0mm - Pack Of 25 (Alternative 33-2236)

Affix 3-10 Nylon Round Spacers 10.0mm - Pack Of 25 (Alternative 33-2236)

MPN
3-10
Brand
Affix
Order Code
33-3665

Discontinued


Circular Spacer, 10mm Effective Height, Nylon 66 Material, 3.2mm Internal Diameter, 5mm Outer Diameter, Natural Colour, UL94V-2 Rated, Suitable for use with M3 Screws, Supplied in Pack of 25
Type Circular
Body Length 10mm
For Screw Size 3.2mm
Material Nylon 66
External Width 5mm

Trustpilot