Sealey AK2090 Lug Wrench 4-way 17, 19, 21, 22mm

MPN
AK2090
Brand
Sealey
EAN-13
5024209327220
Order Code
89-0873
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged construction with hot forged sockets and baked finish.

Model NoAK2090
Lever Bar Length:355mm
Nett Weight:1.03Kg
Socket Sizes:17, 19, 21, 22mm

Type Wheel Wrench
Lever Bar Length 355mm
Nett Weight 1.03kg
Socket Sizes 17, 19, 21, 22mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 89-0873

Q. What length is the wrench?ThanksAngela

A. Hi Angela. Thank you for your question. The length of the wrench is approximately 360mm.

Reviews

Be the first to submit a review

Trustpilot