Image representative of range

LogIT LIVE



Manufacturer : LogIT
View all from this manufacturer





LogIT LIVE is a low-cost real-time datalogging interface that connects to a standard computer and stores data from up to three sensors in the PCs memory or hard disk. It has no buttons or switches as the PC controls it and so it is really easy to use. The pack includes nearly everything needed to get started and just requires a standard 9V alkaline battery (see Batteries section for suitable type) and the use of a standard Windows PC running Windows 95 or above (USB requires Windows 98SE or above) with a free serial or USB port. Extra sensors and cables are available separately and LogIT LIVEis also available on its own (including manual). Live Windows Starter Pack contains:

  • LIVE datalogger
  • HiTemp flexible wire type temperature sensor (–10°C to +110°C)
  • Standard light level sensor (0 to 100%)
  • PC serial link cable or USB cable
  • LogIT Lab software with single user license
  • Instruction manual
  • Supplied in foam lined carry/storage box


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: D100336

Logit Live Unit and Manual Only

85-2599ROHS Exempt£87.51

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: D100326

Logit Live Windows Starter Pack

85-2600ROHS Exempt£122.59

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: Unavailable

Logit Live USB Windows Starter Pack

85-2601ROHS Exempt£132.82

non-stock item, available to back order

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review