Image representative of range

The LogIT Explorer is the complete data logging solution for primary and secondary schools. Utilising the latest technology and design it provides the ideal link between real hands-on science and IT to enhance and develop science for young students. The explorer has been designed to meet the requirements of the current teaching curriculum as well as allowing for future education needs. Available in single versions as well as in two five- pack versions containing extra sensors (please see technical specifications for details).

  • An all-in-one solution for data logging which can be used for many different experiments
  • Designed to be used by young people, with simple to use controls (e.g. green button for GO, red button for STOP), as well as familiar stereo headphone type plugs for sensors, and a lanyard eyelet for security
  • 3 built-in sensors for light, temperature and sound, plus 3 ports for a range of external sensors, up to 3 sensors can be used simultaneously
  • Light sensor can also be used to time and calculate the speed of moving objects as well as a motion detector
  • Results can be viewed on the Explorers LCD display or stored for subsequent downloading to computer (via supplied software)
  • Software for Explorer and computer fully upgradeable via a simple internet link.
  • Available in variants for Windows and Mac, serial port and USB.
  • Additional sensors available (see below)
  • Suitable for Key Stages 2 & 3 (ages 7 to 14)


Powered by 4x AA batteries or by connection to a computer via serial or USB connection.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: D105010

Logit Explorer Windows Serial Port

85-2660ROHS Exempt£173.76

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: D105020

Logit Explorer Windows USB Port

85-2661ROHS Exempt£184.42

In stock
despatch same day

Buy

Manufacturer Part #: D105025

Logit Explorer Mac USB Port

85-2663ROHS Exempt£184.42

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: D105165

Logit Explorer Windows Site License

85-2664ROHS Exempt£92.74

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: D105030

Logit Explorer Windows USB 5 Pack

85-2659ROHS Exempt£841.07

In stock
despatch same day

Buy

Manufacturer Part #: D105070

Logit Explorer Win USB 5 Pack Plus

85-2658ROHS Exempt£905.03

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Temperature range–10°C to +50°C
Sound level range50dB to 100dB
Light level range0 to 20,000 Lux
PC requirementsWindows serial port – Win 3.1/95/98/2000/NT/XP
Windows USB port – Win 98SE/2000/NT/XP
Mac – OS 9.2/OSX
Single pack includes:Explorer datalogger with built-in sound, temperature and light sensors
Single user datalogging software CD
Computer connection cable
Fibreoptic light sensor cable
Full instructions and teacher resource book
Carry case
Windows USB Five pack includes:5x USB port Explorer dataloggers
5x USB cables
5x Explorer books with 14 Explorer investigations
5x Fibreoptic light sensors
1x LogIT Lab for Explorer Windows site licence with CD and manual
Large suitcase with protective foam
Windows USB Five plus pack includes:5x USB port Explorer dataloggers
5x USB cables
5x Explorer books with 14 Explorer investigations
5x Fibreoptic light sensors
1x LogIT Lab for Explorer Windows site licence with CD and manual
1x Explorer temperature sensor
1x Explorer controller set with lamp, buzzer, motor and fan
1x Explorer interactive site licence CD
Large suitcase with protective foam


Questions


Be the first to ask a question

Reviews


Be the first to submit a review