Image representative of range

LeCroy WaveAce 234 300MHz 4 Ch Oscilloscope



Order Code: 86-3060
Manufacturer: LeCroy
Manufacturer Part No: WAVEACE 234
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPriceNow
1+£1754.09£1400.00
ROHS Exempt
ROHS Exempt

Special Offer
Special Offer





 
Key Features

Data Sheets

The WaveAce 234 300MHz model provides a low cost solution, especially for the education market. It will deliver 4-channel performance and compares favourably to those of other makers at a lower price. The WaveAce 234 improves troubleshooting and shortens debug time by providing unique features such as long memory, a colour display, extensive measurement capabilities, and advanced triggering. A streamlined, time-saving user interface provides quick access to all important controls.
  • 300 MHz 4–channel digital oscilloscope
  • Rise time 1.2ns
  • Colour display on all models, some competitive products offer only black and white
  • Long Waveform Memory, 10 kpts/Ch
  • Advanced triggering, edge, pulse width, video, slope (rise time)
  • Multi–language user interface and context sensitive help
  • Mathematical capabilities including add, subtract, multiply, divide and FFT
  • Large internal waveform and setup storage
  • USB host and device connections for printers, memory sticks and PC remote control

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Bandwidth (at probe tip)40MHz
Input Channels4
Display5.7 inch colour, 320 x 240 Resolution
Sample Rate (single shot)2GS/s (interleaved)
Peak Detect Period10 ns
Memory Length10 kpts/Ch
Maximum Memory20kpts
Vertical Resolution8–bits
Vertical Sensitivity2 mV/div to 5 V/div
Bandwidth Limiting Filter20MHz
Maximum Input Voltage400V Pk
Input Coupling1MΩ 13 pF
Input ImpedanceGND, DC 1 MΩ, AC 1 MΩ
Probes10:1, 1:1 Switchable passive probe (one per channel)
Timebase Range5ns/div–50 s/div
TriggersEdge, pulse width, video, slope (rise time), alternate

Questions


Be the first to ask a question

Reviews


Be the first to submit a review