Do you want to determine the distance between two objects? Need to calculate area or volume? No need to learn how to read a tape measure or ruler, the Fluke Laser distance meters will do the work for you. The Fluke 411D is a professional grade laser distance meter. It is fast, easy to use, and will fit comfortably on to your tool belt. This meter will save you effort and money by reducing measurement time and errors. Use laser distance meters to quickly and accurately determine the distance to your target, the area bounded by two distances, or the volume within three measurements.

  • Reduce estimation errors, saving time and money
  • Instant measurements of the distance between two objects with one-button operation
  • Quick calculations of distance formulas such as area (square feet/meters) and volume
  • Easy performance of distance addition and subtraction calculations
  • Laser distance meters are better than ultrasonic devices
  • Use laser light waves to measure and accurately determine distances
  • Most advanced technology for measuring distances
  • More accurate and measure longer distances
  • Confidently measure up to 30m (100ft)
  • Rugged and reliable as customers expect from Fluke products


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: FLUKE 411D

Fluke 411d Laser Distance Meter

85-3531ROHS CompliantTechnical Datasheet£72.00

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Range0.1m to 30m
Measuring accuracy±3mm (0.118in)
Units displayed00.000m, 000ft 00in 1/8, 0000 in 1/8
Laser classClass II
Laser type635nm, <1mW
Automatic power offafter 180 seconds
Continuous measurementYes
Addition/subtractionYes
Battery lifeup to 3,000 measurements
LCD illuminationNo
Data locationsNo
Min/MaxNo
Audible feedbackNo
PythagorasSimple
Ingress protectionIP40
Dimensions123 mm x 50 mm x 26 mm
Weight150g (5.29oz)
Temperature rangeStorage: -25°C to 70°C (-13°F to 158°F)
Operating altitudeup to 3500m
Storage humiditymaximum 85% for 24 hours
Batteries2x AAA


Questions


Be the first to ask a question

Reviews


Be the first to submit a review