Image representative of range

Heavy-duty soldering iron stands



Manufacturer : RVFM
View all from this manufacturer




Heavy-duty soldering iron stands suitable for use with our ranges of Antex and Rapid soldering irons.

  • Heavy 700g die-cast base for stability
  • A heavy chrome-plated steel spring encloses a shield for the irons which serves to maintain tip temperature and to protect users from accidental contact with the iron
  • 85-0588 is suitable for Antex and other irons with a body diameter up to 12mm
  • 85-0586 is suitable for Xytronic and other irons with a body diameter up to 18mm
  • A sponge, which when kept moist, serves to keep soldering iron bits clean


Not suitable for the Antex TCS240 iron.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer’s Part Number: RVFM

Heavy Duty Soldering Iron Stand 12mm Collar Suitable for Antex Irons

85-0588£6.16£5.89£5.17
Buy

In stock, despatched same day

Manufacturer’s Part Number: RVFM

Heavy Duty Soldering Iron Stand 18mm Collar Suitable for Xytronic Irons

85-0586£6.16£5.89£5.17
Buy

In stock, despatched same day

Questions



Question by jack
4th March 2013

QDoes it come with a sponge?
AHi Jack. Thank you for your question. This product comes with the sponge.

Question by Graham | Product code: 85-0588
25th February 2013

Qhello can you tell me if this items fits the antex xs25 iron
AHi Graham. Thank you for your question. This is compatible with the xs25 antex iron.

Reviews

Be the first to submit a review