Image representative of range

Handy Digital Ic Tester



Order Code: 85-2281
Manufacturer: GW Instek
Manufacturer Part No: GUT-6600 (OPT 01)
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£180.75
ROHS Exempt
ROHS Exempt

Special Offer
Special Offer



stock due in over 2 Months


Receive stock notification by text or 



 
Key Features

Data Sheets

IC Tester, 16 Character LCD Indication, Small, Portable, Light and Power-Saving, Usable with Battery, 0.8s Average Search Time, 14 to 24 Test Pins, 4 x 1.5V AA Battery Power Source, 110mm Length, 160mm Width, 45mm Height, 0.34kg Weight, Easy-Operating Tester, Particularly be Designed for the Digital IC, Optional DC 9V/500mA Adaptor SOP Adaptor, Supported Devices are TTL 54/74, CMOS 40/45, DRAM 41/44
  • Small size and battery operation means maximum portability
  • Quick search time
  • Results displayed on a 1 line, 16 character LCD display
  • 14 to 24 test pins
  • Large library of supported devices integrated into unit
  • Identifies unknown or house marked devices
  • Auto power off
  • Supplied with operating instructions
  • Powered by 4x AA batteries (supplied - see Batteries section for suitable replacements) or a suitable 9V DC 500mA adaptor
  • GW Instek GUT-6600 series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Test rangeTTL 74 series
CMOS 40/45 series
DRAM 41/44
Test voltage5V
Test time0.8 sec average
Display1 line, 16 character LCD
Operating temperature10°C to 50°C
Storage temperature-20°C to 20°C
Dimensions (mm)160 x 110 x 45
Weight340g approx.

Questions


Be the first to ask a question

Reviews


Be the first to submit a review