Fluke TiS Thermal imaging scanner




Rapid price promise: - Found this product advertised cheaper elsewhere? Call sales on 01206 751166 for a quote.

The Fluke TiS thermal imager is ideal equipment for entry-level thermography and heat-sourcing applications. Used by electricians, building inspectors and engineers, the Fluke thermal imager is a key tool in diagnostic work and fault finding, detecting temperature variations in surveillance areas, capturing high quality images and exporting highly accurate data. The Fluke thermal imager is also popular among hobbyists and those engaged in more esoteric fields, such as paranormal investigation. Read how a Rapid customer uses his Fluke TiS to examine old haunts here.



The Fluke TiS is the most affordable thermal imaging camera on the market. With features that include the largest display size (3.7 inches) and highest image resolution (120 x 120 pixels) in its price class, the Fluke TiS puts powerful thermal imaging technology in your hands – without burning a hole in your wallet.





  • Thermal imaging scanner with standard infrared lens
  • AC power supply and mains adapters
  • SD memory card
  • SD card reader (USB) for downloading images into your computer
  • SmartView software with free software upgrades for life
  • One handed operation
  • Manual focus for versatility
  • Rugged, hard carrying case
  • Soft transport bag
  • Adjustable hand strap
  • Users manual on CD
  • Warranty registration card


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TIS

Fluke Tis Infrared Thermal Imaging Scanner

85-3589Technical Datasheet£1385.00

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Temperature measurement range–20°C to +100°C (–4°F to +212°F)
Temperature measurement accuracy± 5°C or 5% (at 25°C nominal, whichever is greater)
Image capture frequency9Hz refresh rate
Detector type120 X 120 Focal plane
Thermal sensitivity (NETD)≤ 0.1°C at 30°C target temp. (100mK)
Infrared spectral band7.5µm to 14µm (long wave)
Standard infrared lens typeField of view: 17 x 17 inches
Spatial resolution: (IFOV) 2.50mRad
Minimum focus distance: 15cm (approx. 6 inches)
Focus mechanismVersatile, one–handed, manual focus capability
Image Presentation
PalettesIronbow, Blue–Red, Grayscale
Level and spanSmooth auto–scaling and lock of level and span
Minimum span (in auto mode)5°C (9°F)
Image capture, review, save mechanismOne–handed image capture
Storage mediumSD Memory Card
File formatsNon–radiometric (.bmp)
Export file formatsBMP, DIB, GIF, JPE, JFIF, JPEG, JPG, PNG, TIF, and TIFF
Memory reviewSequential image navigation and review
Operating temperature–10°C to +50°C (14°F to 122°F)
Storage temperature–20°C to +50°C (–4°F to 122°F) without batteries
Relative humidity10% to 95% non–condensing
Display9.1cm (3.7 inches)
Controls and adjustmentsUser selectable temperature scale (°C/°F)
Language selection
Time/Date set
User selectable backlight: Full Bright or Auto
SoftwareSmartView
BatteriesInternal rechargeable battery pack (included)
Battery lifeThree to four hours continuous use
Battery charge time2.5 hours to full charge


Questions


Be the first to ask a question

Reviews


Be the first to submit a review