| Detector | |
| Detector size | 160 x 120 |
| Thermal sensitivity (NETD) | ±0.2°C at 30°C (200 mK) |
| Thermal imaging | |
| Temperature range | -20°C to 250°C |
| Accuracy | ±5°C or 5% (whichever is greater) |
| Minimum span (auto/manual) | 10°C / 5°C |
| Field of view (FOV) | 23° horizontal x 17° vertical |
| Min focus distance | 15cm : manual focus |
| On screen emissivity correction | No |
| Digital display | 5.1cm x 7.6cm landscape color VGA (640x480) LCD |
| LCD backlight | Selectable Bright or Auto |
| Storage medium | 2 GB SD card 3000 non radiometric (.bmp) or 1200 fully radiometric (.is2) |
| File formats supported | Exportable to JPEG, BMP, GIF, PNG, TIFF, WMF EXIF, and EMF |
| Voice memo recorder (voice annotation) | No |
| Image controls | Smooth auto scaling and manual scaling |
| Battery operating time | 3 to 4 hours continuous operation |
| AC Operation | AC adapter/charger 110/230 V AC, 50/60Hz |
| Operating temperature | 0°C to +50°C |
| Dimensions | 267 x 127 x 152mm |
| Weight (including battery) | 1.2kg |
|