Rapid price promise: - Found this product advertised cheaper elsewhere? Call sales on 01206 751166 for a quote.

This thermal imager is the perfect tool to add to your problem solving arsenal. Built for tough work environments, this high-performance, fully radiometric infrared camera is ideal for troubleshooting electrical installations, electro-mechanical equipment, process equipment, HVAC/R equipment and others. See things both ways; infrared and visual (visible light) images fused together communicating critical information faster and easier; traditional infrared images are no longer enough. IR-Fusion, a patent-pending technology that simultaneously captures a digital photo in addition to the infrared image and fuses it together taking the mystery out of IR image analysis. IR-Fusion is standard on Ti10 models.

  • Enhanced problem detection and analysis capabilities with IR-Fusion Technology
  • Scroll through the different viewing modes quickly
  • Identify trouble areas in full IR thermal, picture-in-picture, or automatic blend visual and thermal images
  • Optimized for field use in harsh work environments
  • Engineered and tested to withstand a 2m drop
  • Withstands dust and water-tested to an IP54 rating
  • Delivers the clear, crisp images needed to find problems fast
  • Identify even small temperature differences that could indicate problems
  • Intuitive, three-button menu is easy to use-simply navigate
  • Everything needed to get started is included
  • Adjustable hand strap for left-or right-handed use
  • Training DVD is now included free


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Fluke Ti10

Fluke Ti10 Infrared Thermal Imaging Camera

85-3530ROHS Compliant£3230.00

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TemperatureTemperature measurement range-20°C to +250°C (-4°F to + 482°F)
Accuracy±5°C or 5% (whichever is greater)
Imaging performanceField of view23° x 17°
Spatial resolution (IFOV)2.5mRad
Minimum focus distanceThermal lens: 15cm
Visible (visual) light lens: 46 cm
FocusManual
Image frequency9Hz refresh rate
Detector type160 x 120 focal plane array, uncooled microbolometer
Infrared lens type20mm F = 0.8 lens
TemperatureOperating:-10°C to 50°C (14°F to 122°F)
Storage:-20°C to +50°C (-4°F to 122°F) without batteries
Relative humidity10% to 90% non-condensing
Display9.1cm diagonal landscape color VGA (640 x 480) LCD with backlight (selectable bright or auto)
Controls and adjustmentsUser selectable temperature scale (°C/°F)
SoftwareBattery life:SmartView full analysis and reporting software included
PowerBattery:Internal rechargeable battery pack (included)
AC operation/chargingBattery life:Three to four hours continuous use (assumes 50% brightness of LCD)
Power savingBattery charge time using ac adapter/charger and dc car charger:Two hours for full charge
AC operation/chargingCE Directive:AC adapter/charger (110 V AC to 220 V AC, 50Hz to 60Hz). Charges battery while imager is operating. Universal AC mains adapters included.
Power savingEMC directive:Sleep mode activated after 5 minutes of inactivity, automatic power off after 20 minutes of inactivity
Safety standardsCE Directive:IEC/EN 61010-1 2nd Edition Pollution Degree 2
Electromagnetic compatibilityEMC directive:EN61326-1
VibrationC-Tick:IEC/EN 61326
ShockUS FCC:CFR 47, Part 15 Class A
Vibration2G, IEC 68-2-29
Shock25G, IEC 68-2-29 {2m drop, 5 sides}
Dimensions (HxWxL)10.5(H) x 5(W) x 6(L)in
Weight1.2 kg
IP ratingIP54


Questions


Be the first to ask a question

Reviews


Be the first to submit a review