| Imaging performance | |
| Spectral range: | 7.5 to 13µm |
| Spatial resolution (IFOV): | 3.71mrad |
| Image Frequency: | 9Hz |
| Focus: | Fixed |
| Focal Plane Array (FPA): | Uncooled microbolometer |
| |
| Image Presentation | |
| Display: | 2.8 inch colour LCD |
| |
| Measurement | |
| Object temperature range: | –20°C to +250°C |
| Accuracy: | ±2°C or ±2% of reading |
| |
| Measurement analysis | |
| Emissivity correction: | Variable from 0.1 to 1.0 or selected from list of materials |
| Apparent temperature correction: | Automatic, based on input of reflected temperature |
| |
| Image Storage | |
| Type: | MiniSD card |
| File format Standard: | JPEG – 14 bit measurement data included |
| |
| Power | |
| Battery type: | Li–lon rechargeable |
| Battery operating time: | 5 hours , display shows battery status |
| Charging system In camera: | AC adaptor; 3 hours to 90% capacity |
| AC operation: | AC adaptor 90 to 260V AC input |
| Power management: | Automatic shutdown (user selectable) |
| Adaptor voltage: | 5V DC out |
| |
| Environmental specifications | |
| Operating temperature range: | 0°C to +50°C |
| Storage temperature range: | –40°C to +70°C |
| Humidity Operating and storage: | IEC 60068–2–30/24 h 95% relative humidity |
| |
| Physical characteristics | |
| Dimensions: | 223 x 79 x 83mm |
| Weight: | 340g, including battery |
| Shipping size: | 120 x 400 x 320mm |
| Shipping weight: | 2.8kg |