The FLIR i7 from FLIR Systems, is a small, competent and affordable infrared camera. It is incredibly easy to use and requires no former experience. The FLIR i7 features a robust combination of capabilities to quickly detect moisture issues, missing insulation, HVAC leaks and when performing predictive maintenance identifying electrical or mechanical problems. The FLIR QuickReport software in 21 languages makes it easy to create reports of your findings in your computer.

  • Compact sized, lightweight - 12ozs
  • Thermal sensitivity of <0.1°C @ 25°C
  • Easy-to-use focus free lens
  • Stores up to 5000 JPEG Images
  • 2.8 inch LCD colour display
  • Long battery life lasts >4 hours
  • Convenient thumbnail image gallery
  • (1 year standard, with 1 year extension)
  • Package includes: 512 Mbyte microSD card, MiniSD adaptor, Li-Ion rechargeable battery with 90-260V AC adaptor/charger with EU, UK, US and
  • Australian plugs, QuickReport software with USB, Mini-B cable, Built-in manual lens, shutter, hnd strap and hard case
  • 2 year Manufacturer warranty


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: FLIR I7

Flir I7 Infrared Thermal Imaging Camera

85-3548ROHS CompliantTechnical Datasheet£2229.38

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Temperature range32°F to +482°F (0°C to 250°C)
Image storage5000 Images (microSD card memory)
EmissivityEmissivity Table; 0.1 to 1.0 adjustable
Field of view/min focus distance17° X 17°/0.6m (2ft.)
FocusFocus free
Thermal sensitivity (N.E.T.D)<0.1°C at 25°C
Detector typeFocal plane array (FPA) uncooled microbolometer; 120 X 120 pixels
Spectral range7.5 to 13µm
Display2.8 inches color LCD
Image controlsPalettes (Iron, Rainbow, and Black/White)
Set-up controlsDate/time, °C/°F, 21 languages
Measurement modesSpot (with correction for emissivity and reflected temperature), Area (Max/Min), Isotherm (above/below selected temperature interval)
Battery TypeLi-lon
Battery operating time>4 hours, Display shows battery status;
Charging systemIn camera, AC adapter; 3 hours to 90% capacity
AC operationAC adaptor 90-260VAC, 50/60Hz
Adaptor Voltage5 VDC output to camera
Operating temperature range32°F to 122°F (0°C to 50°C)
Storage temperature range-40°F to +158°F (-40°C to +70°C)
HumidityOperating and storage 20% to 80%, non-condensing, IEC 359
Shock25G, IEC 68-2-29
Vibration2G, IEC 68-2-6
Dimensions/weight8.8x3.1x3.3 inches (223x79x83mm)/<12oz. (340g), including battery


Questions


Be the first to ask a question

Reviews


Be the first to submit a review