This FLIR i60 is a lightweight, professional infrared camera with a high quality visual digital camera of 2,3 Mpixels. The FLIR i60 offers scalable fusion, Picture in Picture for professional analysis. New FLIR MeterLink technology, wireless Bluetooth connection with Extech Instruments, Copy to USB and Bluetooth voice annotation functionality will make the FLIR i60 your favourite tool. The Li-Ion battery allows work for 5 hours without interruption of loading. The unique FLIR LED lights makes it possible to work effectively even in dark environments. FLIR QuickReport software makes it possible to analyze IR and visual pictures captured in field back in the office.

  • Lightweight (1.3lbs), manual focus camera with 3.5 inches LCD display and easy one-handed operation
  • Wide temperature range: -4°F to +662°F (-20°C to +350°C)
  • Focal Plane Array detector with 180 x 180 pixels image resolution (32,400 pixels)
  • Built-in 2.3 Megapixel visible light digital camera with LED lamps
  • Scalable Picture-In-Picture (PIP) fusion function
  • 0.1°C @ 25°C Thermal Sensitivity provides the resolution needed to find problems faster and easier
  • Area (min/max) mode for min/max temperature readings within the selected area
  • Built-in Laser LocalIR pointer
  • Laser Marker function, Auto Hot/Cold spot marker function
  • Thumbnail Image Gallery function allows quick search of stored images
  • MicroSD card slot for image storage (1 Gbyte card stores up to 1,000 Radiometric JPEG images)
  • Package includes: 1 Gbyte micro SD card, miniSD adaptor, Li-Ion rechargeable battery, power supply, QuickReport software, USB cable, lens cap, hand strap and heavy duty case
  • 2 year Manufacturer warranty


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: FLIR I60

Flir I60 Infrared Thermal Imaging Camera

85-3544ROHS CompliantTechnical Datasheet£4607.38

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Field of View (FOV) / Close Focus Limit25° X 25°/0.10m (3.9 inches)
Thermal sensitivity (NETD)<0.1°C at 25°C
Detector typeFocal Plane Arrany (FPA) microbolometer
IR resolution180 X 180 pixels
Spectral range7.5 to 13µm
Display3.5 inches color LCD
Video outputMPEG-4 via USB
Image modesThermal/visual/fusion
Fusion Picture in Picture (PIP)Scalable
Visible light camera resolution2.3 Megapixels
Laser / classificationYes / Class 2
Laser TypeSemiconductor AlGalnP
Diode Laser: 1mW/635nm
Laser marker functionOn IR image
Spot (center) measurement modeYes
Auto Hot/cold spot markerYes
Area (min/max) measurement modeYes
Image controls (All models)Palettes (Iron, rainbow, and black/white), level, span, auto adjust (continuous/manual)
FocusManual
Set-up controls (All models)Date/time, info, LCD intensity, power down, and 21 languages
Battery type/operating timeLi-lon/ 5 hours, display shows battery status
Dimensions/weight9.3x3.2x6.9 inches (235x81x175mm)/<1.32lbs (600g), including battery
Temperature range-4°F to +662°F(-20°C to +350°C)
Image storage (1 Gbyte micro SD card)1000 Images
Emissivity table0.1 to 1.0 (adjustable)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review