Imaging and optical data | |
|---|
| Field of view (FOV) | 17° × 17° |
| Thermal sensitivity/NET | < 0.1°C (0.18°F) |
| Image frequency | 9 Hz |
| Focus / min focus distance | Focus free / from 0.6 m (2 ft.) |
Detector data | |
|---|
| Detector type | Focal plane array (FPA), uncooled microbolometer |
| Spectral range | 7.5–13 µm |
| IR resolution | 80 × 80 pixels |
Image presentation | |
|---|
| Display | 2.8 in. color LCD |
| Image Adjustment | Automatic adjust/lock image |
Measurement | |
|---|
| Object temperature range | 0°C to +250°C |
| Accuracy | ±2°C or ±2% of reading |
Measurement functions | |
|---|
| Spotmeter, correction for emissivity and reflected temp., emissivity table |
Set-up | |
|---|
| Menu commands | Palettes (black and white, iron and rainbow), C/F, language, date and time format |
Image storage | |
|---|
| Image storage type | miniSD Card |
| File formats | Standard JPEG, 14-bit measurement data included |
| Compatible with FLIR software | FLIR Reporter 8 and FLIR QuickReport |
Data communication interfaces | |
|---|
| Interfaces | USB Mini-B, Data transfer to and from PC |
Power system | |
|---|
| Battery type | Rechargeable Li Ion battery |
| Battery operating time | Approx. 5 hours at +25°C ambient temp. and typical use |
| Charging system | Battery is charged inside the camera |
| Power management | Automatic shut-down |
| AC operation | AC adapter, 90–260 VAC input. 5 V output to camera |
Environmental data | |
|---|
| Operating temperature range | 0°C to +50°C |
| Storage temperature range | -40°C to +70°C |
| Humidity (operating and storage) | IEC 60068-2-30/24 h 95% relative humidity |
| Encapsulation | Camera housing and lens: IP 43 (IEC 60529) |
| Bump / Vibration | 25 g (IEC 60068-2-29) / 2 g (IEC 60068-2-6) |
Physical characteristics | |
|---|
| Weight | 340 g |
| Size, L x W x H | 223 mm x 79 mm x 83 mm |
Packaging, contents | |
|---|
| FLIR QuickReport CD, Getting Started Guide and User´s manual CD in 21 languages, Hand strap, Battery, Power supply/charger with EU, UK, US and australian plugs, USB cable, miniSD Card, 512 MB |