Epa Floor Leaving Sign 280mm

Epa Floor Leaving Sign 280mm

MPN
FSEPAL
Brand
Teknis
Order Code
87-1516

Discontinued


Large attention-grabbing floor sign warning of exit from ESD safe areas.
  • Self-adhesive
  • Features the distinctive black and yellow ESD alert symbol
  • Conforms to the requirements of EN 100 015-1 Section 3
  • Separate self-adhesive, anti-slip, clear protective cover for safe extended wear
  • Full message is 'Attention, you are now leaving an ESD protected area'
  • Diameter 280mm
Type Floor Sign
Colour Red/white
Length 300mm
Material Vinyl
Size 300mm
Weight 1g

Trustpilot