Antex Energy Regulator Temperature Controller for Mains Powered Irons

Antex Energy Regulator Temperature Controller for Mains Powered Irons



Manufacturer : Antex
View all from this manufacturer




An energy regulator providing temperature control for 240V AC mains operated soldering irons.

  • Wires in place of a standard UK 13A mains plug
  • Can control the temperature of otherwise fixed temperature irons, making them suitable for low temperature soldering or non-soldering applications such as wax painting, moulding, plastics etching, modelling, pyrography, etc.
  • Can be used with most brands of fixed temperature 240V AC iron as well as Antex models, up to 200W
  • According to the model of the iron, temperature can be controlled down to approximately 100°C, as opposed to the normal of around 370 to 420°C
  • Dimensions: 100 x 70 x 78mm excluding plug pins
  • Antex model UE82060


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

5+

Manufacturer’s Part Number: UE82060

Antex Energy Regulator

85-0920ROHS Compliant£38.14£35.98£33.05
Buy

In stock, despatched same day

Questions

Be the first to ask a question

Reviews

Be the first to submit a review