Image representative of range

Electronic Ear Defenders



Order Code: 89-5498
Manufacturer: Sealey
Manufacturer Part No: SSP18E
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£27.43
ROHS Compliant
ROHS Compliant



normally despatched in 3-5 work days



 
Key Features

Data Sheets

Lightweight yet rugged construction offering protection to BS EN352-1. Adjustable swivel cups for optimum comfort and safety. Fully approved to protect against high noise levels in working environments. Built in microphone amplifies low level sounds and attenuates noise over 85dB. LED power indicator and on/off switch with volume control.
  • Lightweight yet rugged construction offering protection to BS EN352-1.
  • Adjustable swivel cups for optimum comfort and safety.
  • Fully approved to protect against high noise levels in working environments.
  • Built in microphone amplifies low level sounds and attenuates noise over 85dB.
  • LED power indicator, on/off switch with volume control.
  • Powered by 2 x AA batteries (not included).
  • Model No. SSP18E

Sorry, this product is not available for Trade Counter collection.
There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review