A set of hole saws with Bosch's innovative Power Change adaptor system.

  • Very quick saw change time
  • No awkward screws to hold saw on to the adaptor
  • Only one adaptor for all sizes
  • Laser welded construction
  • 8% cobalt coated HSS teeth
  • Progressive tooth spacing
  • Suitable for use on steel, cast iron, stainless steel, aluminium, bronze, copper, PVC, acrylic glass, and wood
  • Power change adaptor has 9.5mm hexagonal shank
  • HSS-G pilot drill with ¼in hexagonal shank and 135° point angle
  • Supplied as a set of six
  • Bosch type 2-608-584-670


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 2608584670

Bosch Progressor Holesaw Set 8pc

86-2522ROHS Exempt£46.07

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Set contents
Hole saws20, 25, 32, 38, 51 & 64mm dia.
Power change adaptor
Pilot drills2


Questions


Be the first to ask a question

Reviews


Be the first to submit a review